• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0638120000 Serial continuity Screws Medium yellow 5 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
240 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

240 mm²

Factory colour

Medium yellow

Manufacturer part #

0638120000

Content

5 pc(s)

Industrial packaging

Yes

Type

SAKG 54/35 II

Dim

(L x W x H) 122 x 54 x 60.5 mm

Width

54 mm

Height

60.5 mm

Length

122 mm

RoHS-compliant

Yes

Weight

595 g

Connector colour

Medium yellow

Type

SAKG 54/35 II

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279354 Weidmüller 0638120000 Serial continuity Screws Medium yellow 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 279354 Weidmüller 0638120000 Serial continuity Screws Medium yellow 5 pc(s) Piece

Description

Special terminal. SAK Series, rated cross-section: 240 mm², screw connection, KrG, medium yellow, direct mounting. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.