• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0646400000 Micro fuse Suitable for Micro fuse Ø 5 mm 0.8 A 250 V 10 pc(s)

1/2
Product type
Micro fuse
Release characteristics
Medium time-lag -mT-
Nominal current - rounded value
800 mA
Type
Active components, backup
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated breaking capacity: 1.5 kA
  • Indicator color: Gray
  • Power output (at 1.5 in): 0.2 W
  • Fuse insert: G-Si. 5 x 25
  • Voltage drop 400 mV
  • Melting integral 1.6 A 2 s.
Type

Active components, backup

Product type

Micro fuse

Release characteristics

Medium time-lag -mT-

Factory colour

Light grey

Dim

(W x H x D) 5 x 25 x 5 mm

Content

10 pc(s)

Nominal current

0.8 A

Nominal current - rounded value

800 mA

Switch-off capacity

1.5 kA

Nominal voltage

250 V

Suitable for

Micro fuse Ø 5 mm

Width

5 mm

Height

25 mm

Depth

5 mm

Documents & Downloads

Datasheet

Datasheet 279375 Weidmüller 0646400000 Micro fuse Suitable for Micro fuse Ø 5 mm 0.8 A 250 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 279375 Weidmüller 0646400000 Micro fuse Suitable for Micro fuse Ø 5 mm 0.8 A 250 V 10 pc(s)