• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0687560000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 25 x 1.5 x 65 mm
Connection
Screw terminal
Connector colour
Beige
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 25 x 1.5 x 65 mm

Connection

Screw terminal

Connector colour

Beige

Weight

3.71 g

Manufacturer part #

0687560000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

65 mm

Length

25 mm

RoHS-compliant

Yes

Series

SAK

Type

AP DKT4 PA

Type

AP DKT 4 PA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279557 Weidmüller 0687560000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 279557 Weidmüller 0687560000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, beige, direct mounting. All components of the mini coupler DKR series are extremely narrow built with 6 mm width. We offer 4 or 5 screw connections with a nominal cross-section of 4 mm². The mini couplers offer a wide application spectrum of coupling digital sensor/actuator signals with automation devices and the Process Field..

This text is machine translated.