• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0699660000 Serial continuity CEE 7/16 CEE plug Beige, Yellow 50 pc(s)

Product type
Serial continuity
Connection
CEE 7/16 CEE plug
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • AST 1/35 6.3/2.8

Our service for you

Technical specifications

Product type

Serial continuity

Connection

CEE 7/16 CEE plug

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0699660000

Content

50 pc(s)

Industrial packaging

Yes

Type

AST 1/35 6.3/2.8

Dim

(L x W x H) 58 x 6.5 x 46 mm

Width

6.5 mm

Height

46 mm

Length

58 mm

RoHS-compliant

Yes

Weight

10.52 g

Connector colour

Beige

Insulation material

PA 6.6

Type

AST 1/35 6.3/2.8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279573 Weidmüller 0699660000 Serial continuity CEE 7/16 CEE plug Beige, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279573 Weidmüller 0699660000 Serial continuity CEE 7/16 CEE plug Beige, Yellow 50 pc(s)

Description

Special terminal. SAK Series, rated cross-section: 2.5 mm², flat plug connection, direct mounting. Special base for TS 35, temperature ranges and material: 100°C-PA 6.6, 130°C-KrG, 160°C-Epoxiharz, 250°C ceramic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.