• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0899780000 KSWN M40 M40 Plastic Red 25 pc(s)

Size
M40
Material
Plastic
Outside Ø
52 mm
Factory colour
Red
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

Outside Ø

52 mm

Factory colour

Red

Size

M40

Material

Plastic

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

4 g

Manufacturer part #

0899780000

Type

KSWN M40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279593 Weidmüller 0899780000 KSWN M40 M40 Plastic Red 25 pc(s)

User & Safety Instructions

User & Safety Instructions 279593 Weidmüller 0899780000 KSWN M40 M40 Plastic Red 25 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?