• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0900660000 KSWN M50 M50 Polyamide Red 25 pc(s)

Size
M50
Material
Polyamide
Outside Ø
65 mm
Factory colour
Red
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

Outside Ø

65 mm

Factory colour

Red

Size

M50

Material

Polyamide

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

3 g

Manufacturer part #

0900660000

Type

KSWN M50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279597 Weidmüller 0900660000 KSWN M50 M50 Polyamide Red 25 pc(s)

User & Safety Instructions

User & Safety Instructions 279597 Weidmüller 0900660000 KSWN M50 M50 Polyamide Red 25 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?