• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1009860000 Cable gland M20 Stainless steel Stainless steel 50 pc(s)

Product type
Cable gland
External thread
M20
Type
Metric
Material
Stainless steel
Clamp Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

cable glands, Stainless steel 1.4305 (303), External thread: M 20

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: CR
  • Torque connection piece, max. 22 Nm
  • Nozzle torque, min.: 16 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 8 Nm
Product type

Cable gland

Factory colour

Stainless steel

External thread

M20

Torque

15  Nm

Type

Metric

Material

Stainless steel

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

8 mm

Length

32 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

22 mm

Weight

24 g

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1009860000

Type

VGM20-SS 68 KB 6-12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280279 Weidmüller 1009860000 Cable gland M20 Stainless steel Stainless steel 50 pc(s)

User & Safety Instructions

User & Safety Instructions 280279 Weidmüller 1009860000 Cable gland M20 Stainless steel Stainless steel 50 pc(s)

Description

This cable gland series is made from stainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.

What kind of Cable Screw Connectors are you looking for?