• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1020650000 Connector cover 6.4 x 41.2 Yellow 20 pc(s)

Product type
Connector cover
IP rating
IP00
Width
6.4 mm
Height
41.2 mm
Content
20 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Connector cover

IP00

Factory colour

Yellow

Width

6.4 mm

Height

41.2 mm

Content

20 pc(s)

Dim

(W x H) 6.4 mm x 41.2 mm

RoHS-compliant

Yes

Type

1020650000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537730 Weidmüller 1020650000 Connector cover 6.4 x 41.2 Yellow 20 pc(s)