• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1025950150 Sensor/actuator data cable (pre-fab) M12 Plug, straight 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ethernet cable

  • IE-C5DD 4UG0150 MCSMCS-E

Technical specifications

Type

IE-C5DD4UG0150MCSMCS-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

Cross-section (sensor/actuator wiring)

0.36 mm²

Thread type connection side

M12

Seal type

Screw-on

Manufacturer part #

1025950150

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195849 Weidmüller 1025950150 Sensor/actuator data cable (pre-fab) M12 Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 195849 Weidmüller 1025950150 Sensor/actuator data cable (pre-fab) M12 Plug, straight 1 pc(s)

Description

Ethernet cable

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.