


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Violet
1037700000
100 pc(s)
Yes
WDU 2.5 PA/VI
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
7.51 g
WDU 2.5 PA/VI
DIN rail (top hat rail) 35 mm
Red
5.1
46.5 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 281898 Weidmüller 1037700000 Serial continuity Screws Violet 100 pc(s) Piece
User & Safety Instructions 281898 Weidmüller 1037700000 Serial continuity Screws Violet 100 pc(s) Piece
The necessary accessories are required to use the article as described.