• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1045690000 ELS 16/40 MC SDR Cable markers No. of markers: 8 8 pc(s)

Product type
Cable markers
Type
ELS 16/40 MC SDR
Material
Plastic
Series
ELS
No. of markers
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELS 16/40 MC SDR

Product type

Cable markers

Material

Plastic

Series

ELS

No. of markers

8

Dim

(L x W) 40 mm x 16 mm

Content

8 pc(s)

Width

16 mm

Length

40 mm

Documents & Downloads

Datasheet

Datasheet 3749883 Weidmüller 1045690000 ELS 16/40 MC SDR Cable markers No. of markers: 8 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3749883 Weidmüller 1045690000 ELS 16/40 MC SDR Cable markers No. of markers: 8 8 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?