• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1050000000-50 50 pc(s)

Type
Blank
Dim
(L x W x H) 56 x 1.5 x 33.5 mm
Weight
2.36 g
Manufacturer part #
1050000000-50
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 56 x 1.5 x 33.5 mm

Weight

2.36 g

Manufacturer part #

1050000000-50

Industrial packaging

Yes

Content

50 pc(s)

Width

1.5 mm

Height

33.5 mm

Length

56 mm

RoHS-compliant

Yes

Type

WAP 2.5-10

Type

WAP 2.5-10

Documents & Downloads

Datasheet

Datasheet 282743 Weidmüller 1050000000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282743 Weidmüller 1050000000-50 50 pc(s)

Description

Closing plate. W-series, dark beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)