• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1050090000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 56 x 1.5 x 33.5 mm
Connector colour
White
Weight
2.579 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 56 x 1.5 x 33.5 mm

Connector colour

White

Weight

2.579 g

Manufacturer part #

1050090000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

33.5 mm

Length

56 mm

RoHS-compliant

Yes

Type

WAP 2.5-10 WS

Type

WAP 2.5-10 WS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282752 Weidmüller 1050090000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282752 Weidmüller 1050090000 50 pc(s)

Description

Closing plate. W-series, white, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.