• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1053960000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 24.4 x 7 x 18 mm
Connector colour
Yellow
Weight
3.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.50 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 24.4 x 7 x 18 mm

Connector colour

Yellow

Weight

3.7 g

Manufacturer part #

1053960000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

5

Width

7 mm

Height

18 mm

Length

24.4 mm

RoHS-compliant

Yes

Type

WQV 2.5/5

Type

WQV 2.5 / 5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 282823 Weidmüller 1053960000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 282823 Weidmüller 1053960000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 5.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)