• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1054760000-50 50 pc(s)

Type
Blank
Dim
(L x W x H) 22 x 7.6 x 18 mm
Connector colour
Yellow
Weight
4.9 g
Manufacturer part #
1054760000-50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 22 x 7.6 x 18 mm

Connector colour

Yellow

Weight

4.9 g

Manufacturer part #

1054760000-50

Industrial packaging

Yes

Content

50 pc(s)

Material

Steel

Number of pins

3

Width

7.6 mm

Height

18 mm

Length

22 mm

RoHS-compliant

Yes

Type

WQV 6/3

Cross section (flexible) (max.)

300 mm²

Cross section (flexible) (min.)

0.05 mm²

Type

WQV 6/3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282832 Weidmüller 1054760000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282832 Weidmüller 1054760000-50 50 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 3. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.