• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1054860000-50 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 29.9 x 7.6 x 18 mm
Connector colour
Yellow
Weight
6.58 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 29.9 x 7.6 x 18 mm

Connector colour

Yellow

Weight

6.58 g

Manufacturer part #

1054860000-50

Industrial packaging

Yes

Content

50 pc(s)

Material

Copper

Number of pins

4

Width

7.6 mm

Height

18 mm

Length

29.9 mm

RoHS-compliant

Yes

Type

WQV 6/4

Type

WQV 6/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282833 Weidmüller 1054860000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282833 Weidmüller 1054860000-50 50 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 4. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.