
Highlights & Details
Circuit series terminal
- ZDK 2.5 WS
Our service for you
Technical specifications
- Product type
Serial continuity
- Features
Explosion-proof
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
14
- AWG max.
14
- Clamp width
5.10 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
White
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Min. stripping length
24 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1058680000
- Content
50 pc(s)
- Type
ZDK 2.5 WS
- Dim
(L x W x H) 53 x 5.10 x 79.50 mm
- Width
5.10 mm
- Height
79.50 mm
- Length
53 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
White
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1951129 Weidmüller 1058680000 Serial continuity 5.10 mm Pull spring White 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1951129 Weidmüller 1058680000 Serial continuity 5.10 mm Pull spring White 50 pc(s)
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









