• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1058800000-20 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 86 x 3 x 62 mm
Weight
13.735 g
Manufacturer part #
1058800000-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 86 x 3 x 62 mm

Weight

13.735 g

Manufacturer part #

1058800000-20

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Material

Steel

Width

3 mm

Height

62 mm

Length

86 mm

RoHS-compliant

Yes

Type

WTW EN

Type

WTW EN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 282906 Weidmüller 1058800000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 282906 Weidmüller 1058800000-20 20 pc(s)

Description

Partition. W-series, dark beige, 3 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.