• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059200000 CB-R 200/7.5 NATUR Cable tie 200 mm 7.5 mm Ecru Releasable 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
7.5 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 2.17 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 7.5 mm x 200 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

200 mm

Cable tie width

7.5 mm

Cable tie features

Releasable

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. sheet thickness

2.00 mm

Max. bundle diameter

40 mm

Manufacturer part #

1059200000

Minimum holding force

220 N

Width

7.5 mm

Height

200 mm

Type

CB-R 200/7.5 NATUR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240338 Weidmüller 1059200000 CB-R 200/7.5 NATUR Cable tie 200 mm 7.5 mm Ecru Releasable 100 pc(s)