• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059660000 10 pc(s)

Type
Blank
Dim
(L x W x H) 75.4 x 7 x 18 mm
Connector colour
Yellow
Weight
11.5 g
Manufacturer part #
1059660000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 75.4 x 7 x 18 mm

Connector colour

Yellow

Weight

11.5 g

Manufacturer part #

1059660000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

15

Width

7 mm

Height

18 mm

Length

75.4 mm

RoHS-compliant

Yes

Type

WQV 2.5/15

Type

WQV 2.5/15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282950 Weidmüller 1059660000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 282950 Weidmüller 1059660000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 15.

This text is machine translated.