• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059940030 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Plug, right angle 3 m 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Plug, right angle
Connector standard
SAI Weidmüller
Connection side A
M12 plug, right angle
Connection side B
M12 plug, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System cable

  • IE-C5DB4 RE0030 MCSMCA-E

Technical specifications

Type

IE-C5DB4RE0030MCSMCA-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Plug, right angle

Connector standard

SAI Weidmüller

Connection side A

M12 plug, right angle

Connection side B

M12 plug, right angle

Cable length

3 m

Jacket material

Radox GKW S

Cross-section (sensor/actuator wiring)

0.36 mm²

Connection

Plug

Thread type connection side

M12

Cable colour

Black

Features

Ethernet

Seal type

Screw-on

Manufacturer part #

1059940030

Content

1 pc(s)

RoHS-compliant

Yes

SF/UTP

3 m

Black

IP67

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196276 Weidmüller 1059940030 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Plug, right angle 3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 196276 Weidmüller 1059940030 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Plug, right angle 3 m 1 pc(s)

Description

The system cable. M12 IP67 pin straight, M12 IP67 pin angled, cat.5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), Radox GKW S, 3m. Pre-assembled IE-lines, Railway Cable, CAT 5, PUR, black, M12.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.