• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1062100150 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, straight 1.50 m No. of pins (R

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, right angle
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus-cable

  • SAIL-M12WM 12G CD-1.5 A

Technical specifications

Type

SAIL-M12WM12G-CD-1.5A

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, right angle

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Cable colour

Black

Coding

A

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1062100150

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196372 Weidmüller 1062100150 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, straight 1.50 m No. of pins (R

User & Safety Instructions

User & Safety Instructions 196372 Weidmüller 1062100150 Sensor/actuator data cable (pre-fab) M12 Plug, right angle, Socket, straight 1.50 m No. of pins (R

Description

Bus line. Pin, Socket, bridged: No, poles: 5, shielded: Yes, LED: No, 1.5 m, PUR/TPE. Connections between two I/O slaves or between the control and I/O participants will be safest via pre-assembled cables realisert. The offer ranges from PROFIBUS via CANopen, DeviceNet, EtherCAT to Ethernet cables.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?