• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1062860000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 64 x 27 x 114 mm
Connector colour
Yellow
Weight
4.61 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal markers

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 64 x 27 x 114 mm

Connector colour

Yellow

Weight

4.61 g

Manufacturer part #

1062860000

Industrial packaging

Yes

Content

10 pc(s)

Material

Polyamide 6.6

Width

27 mm

Height

114 mm

Length

64 mm

RoHS-compliant

Yes

Type

WAD 27 M. BL.

Type

WAD 27 M. BL.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283090 Weidmüller 1062860000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 283090 Weidmüller 1062860000 10 pc(s)

Description

Terminal markers. 64 x 27 mm, polyamide 66, color: yellow.

This text is machine translated.