• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1063900000 10 pc(s)

Type
Blank
Dim
(L x W x H) 18.75 x 13 x 41.5 mm
Weight
10.36 g
Manufacturer part #
1063900000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 18.75 x 13 x 41.5 mm

Weight

10.36 g

Manufacturer part #

1063900000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

2

Width

13 mm

Height

41.5 mm

Length

18.75 mm

RoHS-compliant

Yes

Type

WQV 16-2.5

Type

WQV16-2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283141 Weidmüller 1063900000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 283141 Weidmüller 1063900000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2.

This text is machine translated.