
Image similar
LL 5.08/03/90 3.2SN BK BX
Screw terminal
5.08 mm
1
3
3
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Black
4.62 g
1067570000
100 pc(s)
300 V
15.89 mm
20.3 mm
11 mm
LL 5.08/03/90 3.2SN BK BX
20.3 mm
Black
320 V
-50-120 °C
Solder
V0
1
4 kV
II
2
5.08 mm
0.5-6 mm²
0.5-2.5 mm²
0.5-4 mm²
IP20
Polyamide (PA)
27.5 A
Datasheet 1952729 Weidmüller 1067570000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s)
User & Safety Instructions 1952729 Weidmüller 1067570000 Screw terminal 4 mm² Number of pins 3 Black 100 pc(s)