• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1067980000-20 20 pc(s)

Type
Blank
Dim
(L x W x H) 84.5 x 2 x 47.95 mm
Connector colour
Blue
Weight
5.035 g
Manufacturer part #
1067980000-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 84.5 x 2 x 47.95 mm

Connector colour

Blue

Weight

5.035 g

Manufacturer part #

1067980000-20

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

2 mm

Material

Copper

Tin

Hardened steel

Width

2 mm

Height

47.95 mm

Length

84.5 mm

RoHS-compliant

Yes

Type

WHP WDL2.5/S BL

Type

WHP WDL2.5/S BL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 283341 Weidmüller 1067980000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 283341 Weidmüller 1067980000-20 20 pc(s)

Description

Holding plate. W-series, blue, 2 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.