• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1069060000 1 pc(s)

Packaging type
Piece
Type
Blank
Connection
RJ45
Manufacturer part #
1069060000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cat.5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), RJ45 IP67 V01 metal molded crimp, RJ45 IP67 V01 metal molded crimp, SF/UTP, PUR, 5 m
Packaging type

Piece

Type

Blank

Connection

RJ45

Manufacturer part #

1069060000

Content

1 pc(s)

Material

Polyurethane (PU)

Length

5 m

RoHS-compliant

Yes

Type

RKDG D24 WG PT6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911533 Weidmüller 1069060000 1 pc(s)