• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1074000000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 67 x 88 x 143 mm
Weight
6.35 g
Manufacturer part #
1074000000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intermediate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 67 x 88 x 143 mm

Weight

6.35 g

Manufacturer part #

1074000000

Industrial packaging

Yes

Content

20 pc(s)

Width

88 mm

Height

143 mm

Length

67 mm

RoHS-compliant

Yes

Type

WZR WDK2.5

Type

WZR WDK2.5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 284978 Weidmüller 1074000000 20 pc(s)

Description

Intermediate frame. W-series.

This text is machine translated.