• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1082400000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 13.5 x 31 mm
Weight
13.4 g
Manufacturer part #
1082400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting bracket

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 13.5 x 31 mm

Weight

13.4 g

Manufacturer part #

1082400000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

20 mm

Material

Metal

Width

13.5 mm

Height

31 mm

Length

20 mm

RoHS-compliant

Yes

Type

BFEH 1/WSH

Type

BFEH1/WSH

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 287231 Weidmüller 1082400000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 287231 Weidmüller 1082400000 10 pc(s)

Description

Mounting bracket. Metal, 20 mm.

This text is machine translated.