• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1082520000 ESG 6.6/15 BHZ 5.00/03 Device markers Writing area: 6 x 15 mm White No. of markers: 200 200 pc(s)

EAN:
Part number:
Item no:
Product type
Device markers
Writing area length
6 mm
Writing area width
15 mm
Type
ESG 6.6/15 BHZ 5.00/03
Writing area
6 x 15 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 0.455 g
  • flammability class according to UL 94: V-2
  • color table (similar): RAL 9010
Type

ESG 6.6/15 BHZ 5.00/03

Product type

Device markers

Writing area length

6 mm

Writing area width

15 mm

Writing area

6 x 15 mm

Features

UL94 flammability rating

Printable

Series

ESG

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

200

Dim

(L x W x H) 15 x 15 x 6.6 mm

Industrial packaging

Yes

Content

200 pc(s)

Width

15 mm

Height

6.6 mm

Length

15 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 287236 Weidmüller 1082520000 ESG 6.6/15 BHZ 5.00/03 Device markers Writing area: 6 x 15 mm White No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 287236 Weidmüller 1082520000 ESG 6.6/15 BHZ 5.00/03 Device markers Writing area: 6 x 15 mm White No. of markers: 200 200 pc(s)

Description

Tempered is the proven markers for many known electrical devices in the multi-card format. The result is a high-quality device marking for a high-contrast image. All-purpose, depending on the type, self-adhesive or aufrastbare signs. The advantages at a glance: universal, self-adhesive signs or snap-on. For each other Aranged devices, such as Circuit breakers, we offer tempered for latching onto a plate rail. Individual Printing in laser quality according to specification.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?