• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1084000000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 60 x 1.5 x 53.9 mm
Connector colour
Beige
Weight
4.185 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 60 x 1.5 x 53.9 mm

Connector colour

Beige

Weight

4.185 g

Manufacturer part #

1084000000

Industrial packaging

Yes

Content

20 pc(s)

Material

Steel

Width

1.5 mm

Height

53.9 mm

Length

60 mm

RoHS-compliant

Yes

Type

WAP WDK2.5/4 N

Cross section (flexible) (max.)

300 mm²

Cross section (inflexible) (max.)

300 mm²

Cross section (flexible) (min.)

0.05 mm²

Cross section (inflexible) (min.)

0.05 mm²

Type

WAP WDK 2.5/4 N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 287473 Weidmüller 1084000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 287473 Weidmüller 1084000000 20 pc(s)

Description

Closing plate. W-series, dark beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.