• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1109180000 THM WRITEON 50,8/150 GE Label printer Fitting type: Adhesive Writing area: 50.80 x 150 mm Yellow N

Product type
Label printer
Fitting type
Adhesive
Writing area length
50.80 mm
Writing area width
150 mm
Type
THM WRITEON 50,8/150 GE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM RITE 50,8/150 GE

Technical specifications

  • Depth: 0.025 mm
  • Net weight: 610 g
  • Flammability class according to UL 94: V-0
  • Glue: Polyacrylate glue
  • Material color according to resistance code: 4
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 0.75 mm²
Type

THM WRITEON 50,8/150 GE

Product type

Label printer

Fitting type

Adhesive

Writing area length

50.80 mm

Writing area width

150 mm

Writing area

50.80 x 150 mm

Material

Polyester

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-40 °C

Max. temperature

+150 °C

Suitable for outside Ø (min.)

8.1 mm

Suitable for outside Ø (max.)

39.7 mm

Factory colour

Yellow

No. of markers

500

Dim

(L x W x H) 150 x 150 x 50.8 mm

Content

1 pc(s)

Width

150 mm

Height

50.8 mm

Length

150 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 394159 Weidmüller 1109180000 THM WRITEON 50,8/150 GE Label printer Fitting type: Adhesive Writing area: 50.80 x 150 mm Yellow N

User & Safety Instructions

User & Safety Instructions 394159 Weidmüller 1109180000 THM WRITEON 50,8/150 GE Label printer Fitting type: Adhesive Writing area: 50.80 x 150 mm Yellow N

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?