• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1112950000 Yellow 48 pc(s)

Type
Blank
Factory colour
Yellow
Imprint
Blitzpfeil
Dim
(L x W x H) 33.3 x 8 x 11.74 mm
Manufacturer part #
1112950000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Yellow

Imprint

Blitzpfeil

Type

Blank

Dim

(L x W x H) 33.3 x 8 x 11.74 mm

Manufacturer part #

1112950000

Industrial packaging

Yes

Content

48 pc(s)

Material

Polyamide 6.6

Width

8 mm

Height

11.74 mm

Length

33.3 mm

RoHS-compliant

Yes

Type

WAD 8 MC NE GE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 297138 Weidmüller 1112950000 Yellow 48 pc(s)

User & Safety Instructions

User & Safety Instructions 297138 Weidmüller 1112950000 Yellow 48 pc(s)

Description

Device marker multi-card. Group marker, multi-card, 33.3 x 8 mm, polyamide 66, color: yellow. The WAD connector marker is suitable for the terminals of the W-series as well as for the end angle WEW 35/2 and 35/2 ZEW. The markers are neutral, as a special pressure or as a standard print with lightning symbol available. The multi-card markers of type WAD are suitable for the labelling using PrintJet printer. High-quality and resistant printing using PrintJet. WAD marker and cover for the terminals of the W-series, as well as end angle WEW 35/2 and 35/2 ZEW. Quick and easy installation.

This text is machine translated.