• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1120450000 48 pc(s)

Packaging type
Piece
Type
Blank
Imprint
Blitzpfeil
Dim
(L x W x H) 33.3 x 5 x 11.74 mm
Weight
2.417 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 48 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

Packaging type

Piece

Imprint

Blitzpfeil

Type

Blank

Dim

(L x W x H) 33.3 x 5 x 11.74 mm

Weight

2.417 g

Manufacturer part #

1120450000

Industrial packaging

Yes

Content

48 pc(s)

Material

Polyamide 6.6

Width

5 mm

Height

11.74 mm

Length

33.3 mm

RoHS-compliant

Yes

Type

WAD 5 MC B GE/SW

Type

WAD 5 MC B GE/SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 298251 Weidmüller 1120450000 48 pc(s)

User & Safety Instructions

User & Safety Instructions 298251 Weidmüller 1120450000 48 pc(s)

Description

Device marker multi-card. Group marker, multi-card, 33.3 x 5 mm, polyamide 66, color: yellow. The WAD connector marker is suitable for the terminals of the W-series as well as for the end angle WEW 35/2 and 35/2 ZEW. The markers are neutral, as a special pressure or as a standard print with lightning symbol available. The multi-card markers of type WAD are suitable for the labelling using PrintJet printer. High-quality and resistant printing using PrintJet. WAD marker and cover for the terminals of the W-series, as well as end angle WEW 35/2 and 35/2 ZEW. Quick and easy installation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)