PCB connector
4
4
1
5.08 mm
20 A
20 A
DIN 5264
DIN ISO 8764-2-PH
DIN ISO 8764-2-PZ
4
Screws
Plug
Green
PA
1137320000
90 pc(s)
Copper
20.32 mm
16 mm
+100 °C
-50 °C
BLZP 5.08HC/04/180 SN GN BX
30 AWG - 12 AWG
(W x H) 20.32 mm x 16 mm
5 mΩ
100 MΩ
0.13 mm² - 4 mm²
Tin plated
20.32 mm x 16 mm x 20.1 mm
300 V
4
4 mm²
Yes
25
not relevant
Datasheet 1952057 Weidmüller 1137320000 PCB connector Total number of pins 4 No. of rows 1 90 pc(s)
User & Safety Instructions 1952057 Weidmüller 1137320000 PCB connector Total number of pins 4 No. of rows 1 90 pc(s)