• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1139330000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector socket

  • SAIBW-4/8 S-M12 4P D-ZF

Technical specifications

Packaging type

Piece

Type

SAIBW-4/8S-M12 4P D-ZF

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP67

Features

Industrial-grade

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1139330000

Content

1 pc(s)

RoHS-compliant

Yes

Other

250 V

TRUE

Bus

Brass

Other

Spring clamp connection

Gold

3

Angled

0.25-0.25 mm²

0.25-0.5 mm²

IP67

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200927 Weidmüller 1139330000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 200927 Weidmüller 1139330000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Piece

Description

Sensor/Actuator plug connector socket. M12. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The M12 connectors are available 4 different connection technologies, from which you can select. The spring-cage connection is characterised by a high degree of functional safety and reduced installation time. With this technology, the conductors without wire-end sleeve (optional with wire-end sleeve) to the spring was inserted. The connection between the conductor and tension spring is vibration-proof and long-term stability.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?