• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1160930500 Sensor/actuator data cable (pre-fab) M8 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus-cable

  • SAIL-M8 GM8SG-4 S5.0UIE

Technical specifications

Type

SAIL-M8GM8SG-4S5.0UIE

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 plug, straight

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M8

Cable colour

Green

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1160930500

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

9.98

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201028 Weidmüller 1160930500 Sensor/actuator data cable (pre-fab) M8 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201028 Weidmüller 1160930500 Sensor/actuator data cable (pre-fab) M8 Plug, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Description

Bus line. Plug/plug, bridged: No, poles: 4, shielded: Yes, LED: No, 5 m. Connections between two I/O slaves or between the control and I/O participants will be safest via pre-assembled cables realisert. The offer ranges from PROFIBUS via CANopen, DeviceNet, EtherCAT to Ethernet cables.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?