
Technical specifications
- Net weight: 383 g
- Insulation diameter: 1.04 mm
- Operating temperature: -20 °C - +60 °C
- Storage temperature: -20 °C - +60 °C
- Insertion temperature: 0 °C - +50 °C
- Operating voltage (UL rating): 30 V AC / 42.4 V DC
- Test voltage Wire-wire shield: 750 V/DC, 1 min
- characteristic impedance: 100 ± 15 Ω at 1-100 MHz
- Deviation: 25 ns/100m
- Resistance difference: 5 %
- Speed: 10 GBit/s
- Strands: 7
- Arrangement Cores: Twisted pair
- Color sequence Cores - Cores pairs: White - blue, white - orange, white - green, white - brown
- Overall shield: Braided shielding made of copper wires
- Overcovering Screen braid: 60 %
- Material of sheath: LSZH
- Diameter of sheath, min.: 5.5 mm
- sheath diameter, max.: 5.9 mm
- bending radius, min., once: 25 mm
- bending radius min, repeated: 50 mm
- capacity at 1 kHz: 46 nF/km
- Isolation: PE
- Number of wires: 8
- Operating voltage: 48 V AC/DC
- current carrying capacity at 50 °C: 1 A
- coupling resistance at 10 MHz: 5 mΩ/m
- Shielding damping up to 1000 MHz: 60 dB
- coupling damping up to 1000 MHz: 80 dB
- Copper diameter: 0.43 mm
- Contact surface: AU> 0.8 µm
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Red
- Cable features
Flame-retardant
27/7
- Cable use
Networks
- Version
Cable
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
S/FTP
10 m
Red
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240356 Weidmüller 1166030100 RJ45 Patch cable CAT 6A S/FTP 10.00 m Red Flame-retardant 1 pc(s)
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

