• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1167650000 FUCR 30-70V SW Fuse holder 70 V 10 pc(s) Piece

Packaging type
Piece
Product type
Fuse holder
Nominal voltage
70 V
Mounting type
Recess-mount
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse Holders

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse holder

Nominal voltage

70 V

Factory colour

Black

Mounting type

Recess-mount

Number of fuses

1

Weight

6.6 g

Length

38 mm

Width

8 mm

Height

40.5 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 38 x 8 x 40.5 mm

RoHS-compliant

Yes

Type

FUCR 30-70V SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314001 Weidmüller 1167650000 FUCR 30-70V SW Fuse holder 70 V 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 314001 Weidmüller 1167650000 FUCR 30-70V SW Fuse holder 70 V 10 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.