• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1170270000 Sensor/actuator connector M23 Plug, straight 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M23 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, empty housing

  • SAI-M23-KS-L -7/12

Technical specifications

Packaging type

Piece

Type

SAI-M23-KS-L-7/12

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M23 plug, straight

Connection side B

Customisable

Connection

Connector

Thread type connection side

M23

Thread type (wiring and installation)

M23

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1170270000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201189 Weidmüller 1170270000 Sensor/actuator connector M23 Plug, straight 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 201189 Weidmüller 1170270000 Sensor/actuator connector M23 Plug, straight 1 pc(s) Piece

Description

Sensor/actuator connector, empty housing. Weidmüller offers a complete program of M5, M8 and M12 cables and plug connectors. The Program extends over a wide variety of plug-in connection variants to a wide range of cable material. If you can not find something, talk to us.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.