• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1170300000 Sensor/actuator connector M23 Enclosure 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Enclosure
Connector standard
Sensor connector
Connection side A
M23 plug, built-in
Connection side B
M23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, mounting plug, empty housing

  • SAIE-M23-L-VW

Technical specifications

Packaging type

Piece

Type

SAIE-M23-L-VW

Product type

Sensor/actuator connector

Connector type

Enclosure

Connector standard

Sensor connector

Connection side A

M23 plug, built-in

Connection side B

M23

Connection

Soldering

Thread type connection side

M23

Thread type (wiring and installation)

M23

Sensor/actuator connectivity fittings

Square barchet front panel fitting

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1170300000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201192 Weidmüller 1170300000 Sensor/actuator connector M23 Enclosure 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 201192 Weidmüller 1170300000 Sensor/actuator connector M23 Enclosure 1 pc(s) Piece

Description

Sensor/actuator connector, mounting plug, empty housing. Weidmüller offers a complete program of M5, M8 and M12 cables and plug connectors. The Program extends over a wide variety of plug-in connection variants to a wide range of cable material. If you can not find something, talk to us.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?