
Technical specifications
- Net weight: 1571 g
- Insulation diameter: 1.5 mm
- Operating temperature: -40 °C - +70 °C
- Storage temperature: -50 °C - +70 °C
- Displacement temperature: -20 °C - +60 °C
- Insulation resistance: 500,000 Ω
- Operating voltage (UL Rating): 600 V undefined
- test voltage Wire-wire shield: 2000 Vrms, 50 Hz, 1 min
- characteristic impedance: 100 ± 15 Ω at 1-100 MHz
- Loop resistance: 120 Ω/km
- Deviation: 40 ns/100m
- Resistance difference: 3 %
- Transfer impedance: 20 mΩ/m at 10 MHz
- Signal runtime: 5.3 ns/m
- Speed: 180 m/min
- Strands: 7
- Strength Wire insulation: 0.38 mm
- Arrangement Cores: Star-quad
- color sequence Cores - Wire pairs: White, yellow, blue, orange
- Filler: As central element
- Total shield: Aluminum foil, shielding braid made of copper wires
- Thickness Shield braid: 0.13 mm
- Overcover Shield braid: 85 %
- Material Sheath: PLAIN
- Sheath diameter, min.: 6.3 mm
- Sheath diameter, max.: 6.7 mm
- Thickness Sheath material: 0.9 mm
- Bend radius, min., once: 5 *Diameter
- bending radius min, repeated: 7.5 *Diameter
- Pull force:< 150 N
- Silicon acceleration: 4 m/s² free: Yes
- Capacity at 1 kHz: 52 nF/km
- Isolation: PE
- Number of wires: 4
- diameter Inner sheath: 3.9 mm
- Bend cycles: 3 Mio
- Product type
Patch cable
CAT 5e
SF/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
25.00 m
- Factory colour
Green
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
22/7
- Cable use
Networks
- Version
Cable
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240360 Weidmüller 1173030250 RJ45 Patch cable CAT 5e SF/UTP 25.00 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

