
Technical specifications
- Net weight: 121.46 g
- Insulation diameter: 0.95 mm
- Operating temperature: -40 °C - +80 °C
- Storage temperature: -40 °C - +80 °C
- Insertion temperature: -20 °C - +60 °C
- Insulation resistance: 500,000 Ω
- Operating voltage (UL Rating): 30 V undefined
- Test voltage Wire-wire shield: 700 Vrms, 50 Hz, 1 min
- characteristic impedance: 100 ± 5 Ω at 100MHz
- Loop resistance: 270 Ω/km
- Deviation: 40 ns/100m
- Resistance difference: 2 %
- Transfer impedance: 100 mΩ/m at 10 MHz
- Capacity at 800 Hz: 50 nF/km
- Signal delay: 5.55 ns/m
- Speed: 180 m/min
- Strands: 7
- Strength Wire insulation: 0.23 mm
- Arrangement Cores: Twisted pair
- Diameter Wire pair: 1.9 mm
- Color sequence Cores - Wire pairs: White/blue - blue, white/orange - orange, white/green - green, white/brown - brown
- Filler: As central element, between the individual wire pairs
- Overall shield: Plastic foil, aluminum foil, braided shield made of copper wires
- Thickness Shield braid: 0.1 mm
- Overshield braid: 90 %
- Material Sheath: PUR
- diameter, min.: 6.3 mm sheath
- diameter, max.: 6.8 mm
- thick sheath material: 0.85 mm
- bending radius, min., unique: 4 *Diameter
- bending radius min, repeated: 7.5 *Diameter
- tensile strength:< 100 N
- Acceleration: 5 m/s²
- Torsion strength: 30 °/m
- Silicone-free: Yes
- Product type
Patch cable
CAT 5e
SF/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Green
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
26/7
- Cable use
Networks
- Version
Cable
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2240369 Weidmüller 1177270000 RJ45 Patch cable CAT 5e SF/UTP 2.00 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

