• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1185610000 GWDR M20-W closing plug closed M20 M20 Plastic White 100 pc(s)

Product type
closing plug
External thread
M20
Size
M20
Material
Plastic
Features
closed
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

closing plug

Features

closed

Outside Ø

20 mm

Factory colour

White

External thread

M20

Size

M20

Terminal Ø (max.)

20 mm

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

1185610000

Type

GWDR M20-W

White

Closed

TRUE

Plastic

20-20 mm

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749900 Weidmüller 1185610000 GWDR M20-W closing plug closed M20 M20 Plastic White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3749900 Weidmüller 1185610000 GWDR M20-W closing plug closed M20 M20 Plastic White 100 pc(s)

Description

Plastic plugs to close excess thread holes and ensure IP protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?