• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1190330000 Divider Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Divider
Content
50 pc(s)
Factory colour
Beige
Manufacturer part #
1190330000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • TW AKZ

Our service for you

Technical specifications

Packaging type

Piece

Product type

Divider

Factory colour

Beige

Manufacturer part #

1190330000

Content

50 pc(s)

Industrial packaging

Yes

Type

TW AKZ

Dim

(L x W x H) 37 x 2 x 38 mm

Width

2 mm

Height

38 mm

Length

37 mm

RoHS-compliant

Yes

Weight

3.015 g

Connector colour

Beige

Type

TW AKZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314436 Weidmüller 1190330000 Divider Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 314436 Weidmüller 1190330000 Divider Beige 50 pc(s) Piece

Description

Partition.

This text is machine translated.