• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1193580000 Cable gland M32 Stainless steel Stainless steel 25 pc(s)

Product type
Cable gland
External thread
M32
Material
Stainless steel
Clamp Ø
15 mm
Terminal Ø (max.)
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Type of seal: Rubber ring
  • Material Seal: T80s
  • O-ring: Silicone
  • Tightening torque, max.: 15 Nm
Product type

Cable gland

Factory colour

Stainless steel

External thread

M32

Material

Stainless steel

Clamp Ø

15 mm

Terminal Ø (max.)

25 mm

Thread length

8 mm

Length

40 mm

Min. temperature

-40 °C

Max. temperature

+130 °C

IP68

Spanner size

36 mm

Weight

101 g

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1193580000

Type

VGM32-SS68 15-25 BG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314524 Weidmüller 1193580000 Cable gland M32 Stainless steel Stainless steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 314524 Weidmüller 1193580000 Cable gland M32 Stainless steel Stainless steel 25 pc(s)

What kind of Cable Screw Connectors are you looking for?