• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1193620000 Cable gland M40 Brass Brass 10 pc(s)

Product type
Cable gland
External thread
M40
Material
Brass
Clamp Ø
20 mm
Terminal Ø (max.)
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of seal: Rubber ring
  • Material Seal: T80s
  • O-ring: NBR
  • Tightening torque, max.: 20 Nm
Product type

Cable gland

Factory colour

Brass

External thread

M40

Material

Brass

Clamp Ø

20 mm

Terminal Ø (max.)

32 mm

Thread length

8 mm

Length

43 mm

Min. temperature

-40 °C

Max. temperature

+130 °C

IP68

Spanner size

45 mm

Weight

170 g

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1193620000

Type

VGM40-MS68 20-32 BG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314528 Weidmüller 1193620000 Cable gland M40 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 314528 Weidmüller 1193620000 Cable gland M40 Brass Brass 10 pc(s)

What kind of Cable Screw Connectors are you looking for?