
Highlights & Details
Belkin CAT5e S/UTP Patch cable
- IE-C6FP 8 LM0015M40 M40-M
Technical specifications
- Deviation 25 ns/100m
- Arrangement of wires: Twisted pair
- Number of wires: 8
- Operating voltage: 48 V AC/DC
- Operating voltage (UL rating): 30 V AC / 42.4 V DC
- Operating temperature: -20°C to +60°C
- Bending radius, min., repeated: 50 mm
- Bending radius, min., once: 25 mm
- Color sequence wires - wire pairs: White - blue, white - orange, white - green, white - brown
- Overall shield: Shielding braid made of copper wires
- Speed: 10 GBit/s
- Insulation diameter 1.04 mm
- Capacity at 1 kHz: 46 nF/km.
- Contact surface: AU ≥ 0.8 µm
- Coupling attenuation up to 1000 MHz: 80 dB
- Coupling resistance at 10 MHz: 5 mΩ/m.
- Copper diameter 0.43 mm
- Strands: 7
- Sheath diameter, max. 5.9 mm
- Net weight 70 g
- Shielding damping up to 1000 MHz: 60 dB
- Current carrying capacity at 50 °C: 1 A.
- Test voltage wire-wire shield 750 V DC, 1 min.
- Material sheath: LSZH
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.50 m
- Factory colour
Magenta
- Connector version
straight
- Cable features
UL-approved
27/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Design type
S/UTP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 201575 Weidmüller 1201270015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Magenta UL-approved 1 pc(s)
User & Safety Instructions
User & Safety Instructions 201575 Weidmüller 1201270015 RJ45 Patch cable CAT 6A S/FTP 1.50 m Magenta UL-approved 1 pc(s)
Description
Features
- Braided shield to the total cable
Hints
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/002281366PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

