• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1208970000 Grey 360 pc(s)

Type
Blank
Factory colour
Grey
Dim
(L x W) 7.8 mm x 9.2 mm
Manufacturer part #
1208970000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

Factory colour

Grey

Type

Blank

Dim

(L x W) 7.8 mm x 9.2 mm

Manufacturer part #

1208970000

Industrial packaging

Yes

Content

360 pc(s)

Material

Polyamide

Width

9.2 mm

Length

7.8 mm

RoHS-compliant

Yes

Series

WDU 16N

Type

WS 7.8/9.2 PLUS MC GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314670 Weidmüller 1208970000 Grey 360 pc(s)

User & Safety Instructions

User & Safety Instructions 314670 Weidmüller 1208970000 Grey 360 pc(s)

Description

Device marker multi-card. Terminal markers, multi-card, 7.8 x 9.2 mm, nylon, color: gray. WS-markers are optimized for cable connector the W-series. Thanks to their system compatibility, you can WS-signs on the I-Series as well as the Z-series. The large writing area allow next to long inscription chains also a multi-line layout. WS-markers are particularly suitable for a label with long, individually generated strings. By the tested multi-card format is a label with laser, PrintJet, plotter or MC Mobilo is possible. In strips or individually mounted. Marker in the tested multi-card format.

This text is machine translated.