• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1210410000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 147.33 x 1.5 x 75.03 mm
Connector colour
Beige
Weight
11.8 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 147.33 x 1.5 x 75.03 mm

Connector colour

Beige

Weight

11.8 g

Manufacturer part #

1210410000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

75.03 mm

Length

147.33 mm

RoHS-compliant

Yes

Type

ZAP ZVLD 2.5

Type

ZAP ZVLD 2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314689 Weidmüller 1210410000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 314689 Weidmüller 1210410000 10 pc(s)

Description

Closing plate. Z-series, dark beige, 1.5 mm.

This text is machine translated.